Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,324 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥2.14268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 10 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,860 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥2.29045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
3,452 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥2.66809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
9,717 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥3.03752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 134.5 mA @ 120 Hz | 2.69 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
26,901 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥1.69149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 10 µF | ±20% | 63 V | 120mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 700 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
12,619 In Stock | 1 : ¥5.99000 Cut Tape (CT) 900 : ¥3.31664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 20 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 133.5 mA @ 120 Hz | 2.67 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,208 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.97800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 4.7 µF | ±20% | 10 V | 240mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 33.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,451 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥3.49725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 35 V | 75mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 49 mA @ 120 Hz | 980 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,292 In Stock | 1 : ¥8.21000 Cut Tape (CT) 900 : ¥3.15491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 350 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
101 In Stock | 1 : ¥8.29000 Cut Tape (CT) 400 : ¥4.79435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 235 mA @ 120 Hz | 4.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.461" (11.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,793 In Stock | 1 : ¥10.02000 Cut Tape (CT) 1,500 : ¥3.95983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 16 V | 90mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 53 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,000 : ¥4.09482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 6.3 V | 200mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 37 mA @ 120 Hz | 740 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
220 In Stock | 1 : ¥15.35000 Cut Tape (CT) 600 : ¥8.89912 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
5,290 In Stock | 1 : ¥11.66000 Cut Tape (CT) 700 : ¥6.73180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
881 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.45465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 10 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
675 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥2.20015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 98.5 mA @ 120 Hz | 1.97 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥16.75000 Cut Tape (CT) 900 : ¥6.05297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 35 V | 35mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 255 mA @ 100 Hz | 1.7 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥3.69641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 16 V | 45mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | - | - | 1.1 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.20000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 8mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can |