Aluminum - Polymer Capacitors

Results: 10
Manufacturer
Cornell Dubilier KnowlesNichiconPanasonic Electronic ComponentsRubycon
Series
GYBHZAPEVPFVZAZA, Anti-VibrationZC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
56 µF100 µF220 µF
Voltage - Rated
25 V50 V
ESR (Equivalent Series Resistance)
27mOhm28mOhm30mOhm50mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Applications
AutomotiveAutomotive, Bypass, DecouplingGeneral Purpose
Ripple Current @ Low Frequency
80 mA @ 120 Hz100 mA @ 120 Hz230 mA @ 120 Hz240 mA @ 100 Hz300 mA @ 100 Hz345 mA @ 100 Hz345 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz2 A @ 100 kHz2.3 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.413" (10.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZA Series (6.3 Size)
EEH-ZA1E101XP
CAP ALUM HYB 100UF 20% 25V SMD
Panasonic Electronic Components
8,394
In Stock
1 : ¥10.43000
Cut Tape (CT)
900 : ¥4.38997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PEV Series
50PEV100M10X10.5
CAP ALUM HYB 100UF 20% 50V SMD
Rubycon
37,200
In Stock
1 : ¥21.02000
Cut Tape (CT)
500 : ¥7.91344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
ZA Series 8mm
EEH-ZA1E221P
CAP ALUM HYB 220UF 20% 25V SMD
Panasonic Electronic Components
692
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥5.58628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
345 mA @ 100 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA1E101XV
EEH-ZA1E221V
CAP ALUM HYB 220UF 20% 25V SMD
Panasonic Electronic Components
410
In Stock
1 : ¥18.64000
Cut Tape (CT)
500 : ¥7.06716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
345 mA @ 100 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
GYB
GYB1E221MCQ1GS
CAP ALUM HYB 220UF 20% 25V SMD
Nichicon
1,304
In Stock
1 : ¥8.46000
Cut Tape (CT)
500 : ¥3.79752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
General Purpose
-
345 mA @ 120 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PFV-Series_8X10.5
25PFV220M8X10.5
CAP ALUM HYB 220UF 20% 25V SMD
Rubycon
1,354
In Stock
1 : ¥16.67000
Cut Tape (CT)
500 : ¥6.27624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
80 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
HZA SERIES 10.5mm
HZA227M025F24T-F
CAP ALUM POLY 47UF 20% 20V SMD
Cornell Dubilier Knowles
470
In Stock
1 : ¥30.13000
Cut Tape (CT)
500 : ¥14.07916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive, Bypass, Decoupling
-
230 mA @ 120 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZC (Dia. 8mm)
EEH-ZC1E221P
CAP ALUM HYB 220UF 20% 25V SMD
Panasonic Electronic Components
1,003
In Stock
1 : ¥14.37000
Cut Tape (CT)
500 : ¥6.43944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
240 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PEV Series
25PEV100M6.3X8
CAP ALUM HYB 100UF 20% 25V SMD
Rubycon
904
In Stock
1 : ¥14.37000
Cut Tape (CT)
900 : ¥5.05751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
-
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PEV Series
25PEV56M6.3X6.1
CAP ALUM HYB 56UF 20% 25V SMD
Rubycon
0
In Stock
Check Lead Time
1 : ¥15.68000
Cut Tape (CT)
1,000 : ¥5.53899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
25 V
50mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
-
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 10

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.