Aluminum - Polymer Capacitors

Results: 2
Manufacturer
KEMETPanasonic Electronic Components
Series
A750OS-CON™, SVPF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
180 µF1000 µF
Voltage - Rated
16 V25 V
ESR (Equivalent Series Resistance)
13mOhm16mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
232.5 mA @ 120 Hz262.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.65 A @ 100 kHz5.25 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)-
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.472" (12.00mm)0.512" (13.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPF 12mm
25SVPF180M
CAP ALUM POLY 180UF 20% 25V SMD
Panasonic Electronic Components
4,225
In Stock
1 : ¥15.02000
Cut Tape (CT)
400 : ¥7.89640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
25 V
16mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
232.5 mA @ 120 Hz
4.65 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A750 Series
A750MS108M1CAAE013
CAP ALUM POLY 1000UF 20% 16V T/H
KEMET
1,018
In Stock
1 : ¥7.22000
Bulk
Bulk
Active
Polymer
1000 µF
±20%
16 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
262.5 mA @ 120 Hz
5.25 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.