Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,182 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.94213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 25 V | 40mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
3,020 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥4.96845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.059" (1.50mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
7,518 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥5.85034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 40mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
54,125 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,500 : ¥5.50945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Polymer | 33 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 3.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | - | Surface Mount | 2917 (7343 Metric) |