Aluminum - Polymer Capacitors

Results: 2
Series
ZAZA, Anti-Vibration
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Ripple Current @ Low Frequency
160 mA @ 100 Hz240 mA @ 100 Hz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
58,949
In Stock
1 : ¥10.59000
Cut Tape (CT)
900 : ¥4.89714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
240 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
3,948
In Stock
1 : ¥14.53000
Cut Tape (CT)
900 : ¥4.62932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
160 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.