Aluminum - Polymer Capacitors

Results: 2
Manufacturer
Panasonic Electronic ComponentsRubycon
Series
PJVZS, Anti-Vibration
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Ripple Current @ Low Frequency
165 mA @ 100 Hz525 mA @ 100 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz3.5 A @ 100 kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZS Series
EEH-ZS1J151V
CAP ALUM HYB 150UF 20% 63V SMD
Panasonic Electronic Components
630
In Stock
1 : ¥22.82000
Cut Tape (CT)
250 : ¥12.09764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
63 V
15mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
525 mA @ 100 Hz
3.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
25PJV150M6.3X8
63PJV150M10X16.5
CAP ALUM HYB 150UF 20% 63V SMD
Rubycon
0
In Stock
Check Lead Time
1 : ¥25.61000
Cut Tape (CT)
200 : ¥12.20840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
63 V
15mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
165 mA @ 100 Hz
3.3 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.