Aluminum - Polymer Capacitors

Results: 2
Manufacturer
Chemi-ConPanasonic Electronic Components
Series
NPCAP™-PXJOS-CON™, SVPE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
120 µF180 µF
Voltage - Rated
6.3 V25 V
ESR (Equivalent Series Resistance)
15mOhm38mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C15000 Hrs @ 105°C
Ripple Current @ Low Frequency
157.5 mA @ 120 Hz160 mA @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz3.2 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.276" (7.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPE,Sp-Cap Ue
6SVPE180M
CAP ALUM POLY 180UF 20% 6.3V SMD
Panasonic Electronic Components
16,606
In Stock
1 : ¥8.21000
Cut Tape (CT)
1,500 : ¥2.33046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
157.5 mA @ 120 Hz
3.15 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
PXJ Series
APXJ250ARA121MH70G
CAP ALUM HYBRID 330UF 20% 6.3V S
Chemi-Con
1,509
In Stock
1 : ¥31.85000
Cut Tape (CT)
1,000 : ¥10.66801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
25 V
38mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
160 mA @ 120 Hz
3.2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.