PCH1J101MCL1GS

DigiKey Part Number
PCH1J101MCL1GTR-ND - Tape & Reel (TR)
493-PCH1J101MCL1GSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCH1J101MCL1GS
Description
CAPACITOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.36000¥31.36
10¥24.06300¥240.63
50¥21.74120¥1,087.06
100¥18.70690¥1,870.69
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥16.17905¥6,471.62
800¥13.90393¥11,123.14
1,200¥13.65119¥16,381.43
2,000¥13.14558¥26,291.16
4,000¥12.89276¥51,571.04
Manufacturers Standard Package