Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,889 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.20150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
807 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,000 : ¥4.26311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 22mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 52 mA @ 120 Hz | 1.04 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,091 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥2.29054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
6,090 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.89852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 350 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
9,927 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥3.03763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 134.5 mA @ 120 Hz | 2.69 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,496 In Stock | 1 : ¥6.90000 Cut Tape (CT) 500 : ¥2.91202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,193 In Stock | 1 : ¥6.98000 Cut Tape (CT) 400 : ¥3.42350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 25 V | 17mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
101 In Stock | 1 : ¥8.29000 Cut Tape (CT) 400 : ¥4.79453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 235 mA @ 120 Hz | 4.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.461" (11.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4,534 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥3.43556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 6.3 V | 200mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 37 mA @ 120 Hz | 740 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,485 In Stock | 1 : ¥10.26000 Cut Tape (CT) 500 : ¥4.74330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 370 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.461" (11.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,301 In Stock | 1 : ¥11.66000 Cut Tape (CT) 700 : ¥6.73204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
632 In Stock | 1 : ¥5.99000 Cut Tape (CT) 900 : ¥2.14267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,940 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥2.36442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥3.17719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 98.5 mA @ 120 Hz | 1.97 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥1.74795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 20mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥15.43000 Cut Tape (CT) 500 : ¥7.27028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.45 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.303" (7.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |