Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,106 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.48006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 16 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥13.63000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 63 V | 20mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 200 mA @ 120 Hz | 2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can |