A768EB107M1ELAS036 | |
---|---|
DigiKey Part Number | 399-A768EB107M1ELAS036TR-ND - Tape & Reel (TR) 399-A768EB107M1ELAS036CT-ND - Cut Tape (CT) 399-A768EB107M1ELAS036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB107M1ELAS036 |
Description | CAP ALUM POLY 12UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB107M1ELAS036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 62.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.255 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥2.02280 | ¥101.14 |
100 | ¥1.67060 | ¥167.06 |
500 | ¥1.30514 | ¥652.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.10935 | ¥1,109.35 |
2,000 | ¥1.04409 | ¥2,088.18 |
5,000 | ¥0.97882 | ¥4,894.10 |
10,000 | ¥0.91357 | ¥9,135.70 |
25,000 | ¥0.88094 | ¥22,023.50 |
50,000 | ¥0.84832 | ¥42,416.00 |
100,000 | ¥0.81569 | ¥81,569.00 |