35SVPF120M | |
---|---|
DigiKey Part Number | P16559TR-ND - Tape & Reel (TR) P16559CT-ND - Cut Tape (CT) P16559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPF120M |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPF120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.44000 | ¥16.44 |
10 | ¥12.69800 | ¥126.98 |
50 | ¥11.47720 | ¥573.86 |
100 | ¥8.38400 | ¥838.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.95053 | ¥3,580.21 |
800 | ¥7.45881 | ¥5,967.05 |
1,200 | ¥6.96158 | ¥8,353.90 |
2,000 | ¥6.71294 | ¥13,425.88 |
4,000 | ¥6.46431 | ¥25,857.24 |
10,000 | ¥6.34001 | ¥63,400.10 |