Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,725 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 25 V | 70mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 37.5 mA @ 120 Hz | 750 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥4.43000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 225 mA @ 120 Hz | 4.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can |