EEH-ZS1V681UP

DigiKey Part Number
10-EEH-ZS1V681UPTR-ND - Tape & Reel (TR)
10-EEH-ZS1V681UPCT-ND - Cut Tape (CT)
10-EEH-ZS1V681UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1V681UP
Description
CAP ALUM HYB 680UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1V681UP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.43000¥21.43
10¥16.47700¥164.77
50¥15.13560¥756.78
100¥12.55030¥1,255.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.35188¥2,837.97
500¥10.09050¥5,045.25
750¥9.45988¥7,094.91
1,250¥8.82915¥11,036.44
2,500¥8.51386¥21,284.65
6,250¥8.19852¥51,240.75
Manufacturers Standard Package