A700V336M008ATE018 | |
---|---|
DigiKey Part Number | 399-A700V336M008ATE018TR-ND - Tape & Reel (TR) 399-A700V336M008ATE018CT-ND - Cut Tape (CT) 399-A700V336M008ATE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V336M008ATE018 |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V336M008ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥15.13900 | ¥151.39 |
50 | ¥13.91060 | ¥695.53 |
100 | ¥11.53400 | ¥1,153.40 |
500 | ¥9.27364 | ¥4,636.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.11449 | ¥8,114.49 |
2,000 | ¥7.82464 | ¥15,649.28 |
5,000 | ¥7.53486 | ¥37,674.30 |
10,000 | ¥7.38995 | ¥73,899.50 |