Aluminum - Polymer Capacitors

Results: 2
Manufacturer
NichiconPanasonic Electronic Components
Series
PCRSP-Cap GX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
270 µF470 µF
Voltage - Rated
2.5 V35 V
ESR (Equivalent Series Resistance)
3mOhm20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ High Frequency
3.1 A @ 100 kHz10.2 A @ 100 kHz
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.394" (10.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Package / Case
2917 (7343 Metric)Radial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
SP-Cap GX
EEF-GX0E471R
CAP ALUM POLY 470UF 20% 2.5V SMD
Panasonic Electronic Components
32,718
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,500 : ¥5.82774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
2.5 V
3mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
10.2 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
CR SERIES 10.10mm
PCR1V271MCL1GS
CAP ALUM POLY 270UF 20% 35V SMD
Nichicon
10,304
In Stock
1 : ¥20.36000
Cut Tape (CT)
500 : ¥11.56350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
155 mA @ 120 Hz
3.1 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.