Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,825 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,500 : ¥4.74116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 6mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 7.5 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
1,022 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,000 : ¥5.88824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | General Purpose | 6.3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) |