6SVPC330M | |
---|---|
DigiKey Part Number | P16611TR-ND - Tape & Reel (TR) P16611CT-ND - Cut Tape (CT) P16611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPC330M |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPC330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 169.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥6.77300 | ¥67.73 |
50 | ¥5.13600 | ¥256.80 |
100 | ¥4.62700 | ¥462.70 |
500 | ¥3.75862 | ¥1,879.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48728 | ¥3,487.28 |
2,000 | ¥3.26266 | ¥6,525.32 |
3,000 | ¥3.14958 | ¥9,448.74 |
5,000 | ¥3.02384 | ¥15,119.20 |
7,000 | ¥2.95002 | ¥20,650.14 |
10,000 | ¥2.87883 | ¥28,788.30 |
25,000 | ¥2.72457 | ¥68,114.25 |