Aluminum - Polymer Capacitors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
47 µF56 µF
Voltage - Rated
25 V63 V
ESR (Equivalent Series Resistance)
31mOhm42mOhm
Ripple Current @ Low Frequency
58.75 mA @ 120 Hz90 mA @ 120 Hz
Ripple Current @ High Frequency
1.175 A @ 100 kHz1.8 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.492" (12.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A768EB107M1ELAE036
A768EB476M1ELAE042
CAP ALUM POLY 820UF 20% 16V SMD
KEMET
4,801
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,000 : ¥1.06571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
25 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
58.75 mA @ 120 Hz
1.175 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
A768KS566M1JLAE031
CAP ALUM POLY 10UF 20% 63V SMD
KEMET
1,415
In Stock
1 : ¥7.31000
Cut Tape (CT)
400 : ¥3.60800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
63 V
31mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
90 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.