35SVPF39M | |
---|---|
DigiKey Part Number | P16561TR-ND - Tape & Reel (TR) P16561CT-ND - Cut Tape (CT) P16561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPF39M |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPF39M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥8.89100 | ¥88.91 |
50 | ¥6.81900 | ¥340.95 |
100 | ¥6.17460 | ¥617.46 |
500 | ¥5.07284 | ¥2,536.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72868 | ¥4,728.68 |
2,000 | ¥4.44360 | ¥8,887.20 |
3,000 | ¥4.30013 | ¥12,900.39 |
5,000 | ¥4.14052 | ¥20,702.60 |
7,000 | ¥4.04682 | ¥28,327.74 |
10,000 | ¥3.95646 | ¥39,564.60 |