Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 32 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 120 mA @ 120 Hz | 2.4 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥4.96455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 48mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 29 mA @ 120 Hz | 580 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |