50SVPK10M

DigiKey Part Number
P122125TR-ND - Tape & Reel (TR)
P122125CT-ND - Cut Tape (CT)
P122125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPK10M
Description
CAP ALUM POLY 10UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPK10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
27.5 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.42300¥84.23
50¥7.68100¥384.05
100¥6.29280¥629.28
500¥5.02276¥2,511.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.43182¥6,647.73
3,000¥4.13637¥12,409.11
4,500¥3.98865¥17,948.92
10,500¥3.84093¥40,329.76
15,000¥3.76706¥56,505.90
Manufacturers Standard Package