Aluminum - Polymer Capacitors

Results: 2
Manufacturer
NichiconPanasonic Electronic Components
Series
OS-CON™, SEPFPLV
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveObsolete
ESR (Equivalent Series Resistance)
20mOhm27mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ High Frequency
2.3 A @ 100 kHz4 A @ 100 kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SEPF 12mm
35SEPF82M
CAP ALUM POLY 82UF 20% 35V T/H
Panasonic Electronic Components
613
In Stock
1 : ¥14.61000
Bulk
Bulk
Active
Polymer
82 µF
±20%
35 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
200 mA @ 120 Hz
4 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
PLV1 Series
PLV1V820MDL1TD
CAP ALUM POLY 82UF 20% 35V T/H
Nichicon
1,455
In Stock
1 : ¥19.29000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Polymer
82 µF
±20%
35 V
27mOhm
3000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
2.3 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.