Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
489 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥3.87995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 27mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 47 mA @ 120 Hz | 940 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥11.00000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can |