Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,317 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.10373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 35 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 58.75 mA @ 120 Hz | 1.175 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,230 In Stock | 1 : ¥17.08000 Cut Tape (CT) 500 : ¥4.77088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 145 mA @ 100 Hz | 2.9 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
40 In Stock | 1 : ¥7.31000 Cut Tape (CT) 400 : ¥3.60268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95 mA @ 120 Hz | 1.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |