Aluminum - Polymer Capacitors

Results: 2
Series
OS-CON™, SVPCOS-CON™, SVPF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
22 µF330 µF
Voltage - Rated
6.3 V35 V
ESR (Equivalent Series Resistance)
17mOhm35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
130 mA @ 120 Hz169.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz3.39 A @ 100 kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPF 6.30mm
35SVPF22M
CAP ALUM POLY 22UF 20% 35V SMD
Panasonic Electronic Components
12,181
In Stock
1 : ¥9.77000
Cut Tape (CT)
1,000 : ¥3.86485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
35 V
35mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
130 mA @ 120 Hz
2.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPC, SVPD Series
6SVPC330M
CAP ALUM POLY 330UF 20% 6.3V SMD
Panasonic Electronic Components
2,900
In Stock
1 : ¥10.84000
Cut Tape (CT)
1,000 : ¥3.48728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
6.3 V
17mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
169.5 mA @ 120 Hz
3.39 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.