A768KE686M1GLAE038

DigiKey Part Number
399-A768KE686M1GLAE038TR-ND - Tape & Reel (TR)
399-A768KE686M1GLAE038CT-ND - Cut Tape (CT)
399-A768KE686M1GLAE038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KE686M1GLAE038
Description
CAP ALUM POLY 68UF 20% 40V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KE686M1GLAE038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥3.63700¥36.37
50¥2.89140¥144.57
100¥2.38820¥238.82
500¥1.86560¥932.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.58581¥1,585.81
2,000¥1.49254¥2,985.08
5,000¥1.39926¥6,996.30
10,000¥1.30598¥13,059.80
25,000¥1.25933¥31,483.25
50,000¥1.21269¥60,634.50
Manufacturers Standard Package