GYC1H101MCQ1GS

DigiKey Part Number
GYC1H101MCQ1TR-ND - Tape & Reel (TR)
GYC1H101MCQ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GYC1H101MCQ1GS
Description
CAP ALUM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.93900¥79.39
50¥7.24100¥362.05
100¥5.93240¥593.24
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.73492¥2,367.46
1,000¥4.17789¥4,177.89
2,500¥3.89936¥9,748.40
5,000¥3.76009¥18,800.45
12,500¥3.55119¥44,389.88
Manufacturers Standard Package