A782MS107M1JLAS030 | |
---|---|
DigiKey Part Number | 399-A782MS107M1JLAS030TR-ND - Tape & Reel (TR) 399-A782MS107M1JLAS030CT-ND - Cut Tape (CT) 399-A782MS107M1JLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MS107M1JLAS030 |
Description | CAP ALUM POLY HYB 100UF 20% 63V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 803 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.59200 | ¥65.92 |
50 | ¥6.01280 | ¥300.64 |
100 | ¥4.92590 | ¥492.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.62520 | ¥1,850.08 |
800 | ¥3.70016 | ¥2,960.13 |
1,200 | ¥3.46892 | ¥4,162.70 |
2,000 | ¥3.23766 | ¥6,475.32 |
4,000 | ¥3.12203 | ¥12,488.12 |
10,000 | ¥3.00640 | ¥30,064.00 |
20,000 | ¥2.94858 | ¥58,971.60 |