Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 50 V | 35mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 41 mA @ 120 Hz | 820 mA @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
1,654 In Stock | 1 : ¥15.76000 Cut Tape (CT) 500 : ¥7.05082 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 900 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can |