Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,036 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 10 V | 11mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 255 mA @ 120 Hz | 5.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,553 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 200 mA @ 120 Hz | 4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can |