870135174002

DigiKey Part Number
732-6351-1-ND - Cut Tape (CT)
732-6351-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870135174002
Description
CAP ALUM POLY 470UF 20% 6.3V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
870135174002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
50¥6.35440¥317.72
100¥5.53340¥553.34
250¥4.91768¥1,229.42
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.30194¥3,441.55
1,600¥4.09669¥6,554.70
Manufacturers Standard Package