Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
541 In Stock | 1 : ¥15.19000 Cut Tape (CT) 400 : ¥8.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 63 V | 19mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 450 mA @ 100 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
853 In Stock | 1 : ¥16.09000 Cut Tape (CT) 400 : ¥8.51623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 470 µF | ±20% | 35 V | 14mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 700 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,759 In Stock | 1 : ¥16.75000 Cut Tape (CT) 400 : ¥8.85100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 470 µF | ±20% | 25 V | 10mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 750 mA @ 100 Hz | 5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
680 In Stock | 1 : ¥19.54000 Cut Tape (CT) 250 : ¥10.33352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 470 µF | ±20% | 35 V | 11mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 600 mA @ 100 Hz | 4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
612 In Stock | 1 : ¥21.43000 Cut Tape (CT) 250 : ¥11.35188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 180 µF | ±20% | 63 V | 15mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 700 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
257 In Stock | 1 : ¥22.25000 Cut Tape (CT) 250 : ¥11.79780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 63 V | 10mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 780 mA @ 100 Hz | 5.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
580 In Stock | 1 : ¥22.82000 Cut Tape (CT) 250 : ¥12.09764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 63 V | 15mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 525 mA @ 100 Hz | 3.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,320 In Stock | 1 : ¥25.61000 Cut Tape (CT) 400 : ¥12.09490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 120 µF | ±20% | 63 V | 22mOhm | 4000 Hrs @ 145°C | -40°C ~ 145°C | AEC-Q200 | Automotive | - | 3.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
405 In Stock | 1 : ¥25.86000 Cut Tape (CT) 250 : ¥13.67916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 63 V | 10mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 780 mA @ 100 Hz | 5.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.673" (17.10mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,074 In Stock | 1 : ¥19.62000 Cut Tape (CT) 400 : ¥10.39750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 120 µF | ±20% | 63 V | 19mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 600 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.516" (13.10mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,564 In Stock | 1 : ¥19.79000 Cut Tape (CT) 400 : ¥6.34208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 63 V | 19mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 2.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1 In Stock | 1 : ¥19.54000 Cut Tape (CT) 250 : ¥10.33352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 63 V | 15mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 525 mA @ 100 Hz | 3.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥21.43000 Cut Tape (CT) 250 : ¥11.35188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 680 µF | ±20% | 35 V | 11mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 800 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5 In Stock | 1 : ¥22.25000 Cut Tape (CT) 250 : ¥11.79780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 470 µF | ±20% | 35 V | 9mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 825 mA @ 100 Hz | 5.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
11 In Stock | 1 : ¥25.53000 Cut Tape (CT) 250 : ¥10.85764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 560 µF | ±20% | 25 V | 8mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 870 mA @ 100 Hz | 5.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥25.61000 Cut Tape (CT) 200 : ¥12.20840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 63 V | 15mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 165 mA @ 100 Hz | 3.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |