Aluminum - Polymer Capacitors

Results: 12
Manufacturer
Chemi-ConKEMETKYOCERA AVXNichiconPanasonic Electronic ComponentsRubycon
Series
A750A768HXJPCRPHVRPFZSZSUZU
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Type
HybridPolymer
Capacitance
330 µF470 µF680 µF
Voltage - Rated
25 V35 V50 V
ESR (Equivalent Series Resistance)
9mOhm10mOhm11mOhm14mOhm15mOhm16mOhm17mOhm18mOhm22mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C2000 Hrs @ 125°C4000 Hrs @ 125°C4000 Hrs @ 135°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
125 mA @ 120 Hz205 mA @ 100 Hz225 mA @ 120 Hz240 mA @ 100 Hz540 mA @ 120 Hz600 mA @ 100 Hz750 mA @ 100 Hz800 mA @ 120 Hz825 mA @ 100 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz2.8 A @ 100 kHz3.6 A @ 100 kHz3.9 A @ 100 kHz4 A @ 100 kHz4.1 A @ 100 kHz4.5 A @ 100 kHz4.8 A @ 100 kHz5 A @ 100 kHz5.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)-
Height - Seated (Max)
0.500" (12.70mm)0.504" (12.80mm)0.512" (13.00mm)0.630" (16.00mm)0.661" (16.80mm)0.748" (19.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PCR1V331MCL1GS
PCR1V331MCL1GS
CAP ALUM POLY 330UF 20% 35V SMD
Nichicon
18,347
In Stock
1 : ¥32.76000
Cut Tape (CT)
400 : ¥16.90480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
35 V
16mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
3.9 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CR SERIES 12.80mm
PCR1E471MCL1GS
CAP ALUM POLY 470UF 20% 25V SMD
Nichicon
5,462
In Stock
1 : ¥34.15000
Cut Tape (CT)
400 : ¥17.61208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
25 V
15mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
4.1 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
A768MS477M1ELAE017
CAP ALUM POLY 100UF 20% 35V SMD
KEMET
3,191
In Stock
1 : ¥6.98000
Cut Tape (CT)
400 : ¥3.42350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
25 V
17mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A750BK107M1AAAE024
A750MV477M1VAAE018
CAP ALUM POLY 470UF 20% 16V SMD
KEMET
1,029
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Polymer
470 µF
±20%
35 V
18mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
225 mA @ 120 Hz
4.5 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
EEH-ZU_Series_G12
EEH-ZU1E471P
CAP ALUM POLY 330UF 20% 10V SMD
Panasonic Electronic Components
1,759
In Stock
1 : ¥16.75000
Cut Tape (CT)
400 : ¥8.85100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
10mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
-
750 mA @ 100 Hz
5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
ZS Series
EEH-ZS1V471P
CAP ALUM HYB 470UF 20% 35V SMD
Panasonic Electronic Components
680
In Stock
1 : ¥19.54000
Cut Tape (CT)
250 : ¥10.33352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
35 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
600 mA @ 100 Hz
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
25PHV560M10X16.5
35PHV470M10X16.5
CAP ALUM POLY 1,200UF 20% 4V TH
Rubycon
982
In Stock
1 : ¥25.45000
Cut Tape (CT)
200 : ¥8.13590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
35 V
11mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
-
240 mA @ 100 Hz
4.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HHXJ250ARA101MF61G
HHXJ350ARA471MJC5G
CAP ALUM POLY 820UF 20% 2.5V TH
Chemi-Con
220
In Stock
1 : ¥11.00000
Cut Tape (CT)
400 : ¥5.78833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
35 V
16mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
540 mA @ 120 Hz
3.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.512" (13.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Panasonic EEH-ZS(U) Series (SMD, High Temp. Reflow) Photo G12
EEH-ZS1V681UP
CAP ALUM POLY 270UF 20% 25V TH
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : ¥21.43000
Cut Tape (CT)
250 : ¥11.35188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
680 µF
±20%
35 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
800 mA @ 120 Hz
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZU_Series_G16
EEH-ZU1V471P
CAP ALUM POLY 1,000UF 20% 4V SMD
Panasonic Electronic Components
5
In Stock
1 : ¥22.25000
Cut Tape (CT)
250 : ¥11.79780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
35 V
9mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
-
825 mA @ 100 Hz
5.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PHV Series
25PHV470M10X12.5
CAP ALUM POLY 1,000UF 20% 2.5V T
Rubycon
0
In Stock
Check Lead Time
1 : ¥27.01000
Cut Tape (CT)
400 : ¥11.68870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
14mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
-
205 mA @ 100 Hz
4.1 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
RPF 1018 Size Code
RPF1018471M050K
CAP ALUM POLY 15UF 20% 12.5V SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥13.46000
Cut Tape (CT)
300 : ¥7.10313
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
470 µF
±20%
50 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.748" (19.00mm)
-
Through Hole
Radial, Can
Showing
of 12

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.