A767EB226M1VLAE050

DigiKey Part Number
399-A767EB226M1VLAE050TR-ND - Tape & Reel (TR)
399-A767EB226M1VLAE050CT-ND - Cut Tape (CT)
399-A767EB226M1VLAE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A767EB226M1VLAE050
Description
CAP ALUM POLY 220UF 20% 10V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A767EB226M1VLAE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥4.11300¥41.13
50¥3.27400¥163.70
100¥2.70430¥270.43
500¥2.11272¥1,056.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.79589¥1,795.89
2,000¥1.69024¥3,380.48
5,000¥1.58459¥7,922.95
10,000¥1.47895¥14,789.50
25,000¥1.42613¥35,653.25
50,000¥1.37331¥68,665.50
Manufacturers Standard Package