820 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,416 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | 820 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.658 A @ 120 Hz | 2.21 A @ 100 kHz | 34 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
9,375 In Stock | 1 : ¥16.34000 Cut Tape (CT) 250 : ¥8.63344 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 820 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.241 A @ 120 Hz | 2.988 A @ 100 kHz | 24 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,997 In Stock | 1 : ¥39.16000 Bulk | Bulk | Active | 820 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.48 A @ 120 Hz | 5.22 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,176 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | 820 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.25 A @ 120 Hz | 4.648 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
175 In Stock | 1 : ¥90.55000 Box | Box | Active | 820 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.56 A @ 120 Hz | 3.661 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.461" (62.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
398 In Stock | 1 : ¥154.84000 Tray | Tray | Active | 820 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.59 A @ 120 Hz | 3.626 A @ 10 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
379 In Stock | 1 : ¥177.74000 Bulk | Bulk | Active | 820 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.93 A @ 120 Hz | 2.7599 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
324 In Stock | 1 : ¥208.45000 Bulk | Bulk | Not For New Designs | 820 µF | ±20% | 400 V | 110mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.6 A @ 100 Hz | - | 130 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
4,320 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 820 µF | ±20% | 6.3 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 567 mA @ 120 Hz | 945 mA @ 100 kHz | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,250 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 820 µF | ±20% | 6.3 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 567 mA @ 120 Hz | 945 mA @ 100 kHz | 75 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
12,076 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥0.93592 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 820 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 547.5 mA @ 120 Hz | 730 mA @ 100 kHz | 85 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
3,078 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 820 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 712.5 mA @ 120 Hz | 950 mA @ 100 kHz | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,155 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 820 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 42 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | - | Through Hole | Radial, Can | |||
8,563 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥0.99240 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 820 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 547.5 mA @ 120 Hz | 730 mA @ 100 kHz | 85 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.807" (20.50mm) | - | Through Hole | Radial, Can | |||
8,382 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥0.99749 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 820 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 712.5 mA @ 120 Hz | 950 mA @ 100 kHz | 56 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,070 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 820 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 547.5 mA @ 120 Hz | 730 mA @ 100 kHz | 85 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
2,110 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 820 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 903.8 mA @ 120 Hz | 1.205 A @ 100 kHz | 65 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
3,025 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 820 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.635 A @ 120 Hz | 2.18 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥2.80594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 25 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 714 mA @ 120 Hz | 1.19 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,080 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 820 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.241 A @ 120 Hz | 1.655 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,771 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 820 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.853 A @ 120 Hz | 2.47 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,412 In Stock | 1 : ¥8.62000 Cut Tape (CT) 500 : ¥3.63022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9,568 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | 820 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.453 A @ 120 Hz | 3.27 A @ 100 kHz | 14 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
3,598 In Stock | 1 : ¥9.61000 Cut Tape (CT) 500 : ¥3.28540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 425 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,881 In Stock | 1 : ¥10.43000 Cut Tape (CT) 500 : ¥4.66760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 25 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |