Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,409 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 120 Hz | 2.013 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
1,146 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 91 mA @ 120 Hz | 136.5 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
87,733 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.48861 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 91 mA @ 120 Hz | 136.5 mA @ 100 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
56,085 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 91 mA @ 120 Hz | 136.5 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
4,975 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥0.73478 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 230 mA @ 120 Hz | 345 mA @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,966 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.70670 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | 0.197" (5.00mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
14,666 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
6,870 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 230 mA @ 120 Hz | 345 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,045 In Stock | 1 : ¥3.78000 Cut Tape (CT) 500 : ¥1.31620 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 570 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
118,277 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 330 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 310 mA @ 120 Hz | 465 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,004 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 570 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
19,164 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 782 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
10,280 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥2.88082 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 782 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
885 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.09 A @ 120 Hz | 1.254 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,878 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | 3300 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 120 Hz | 1.61 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,598 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,000 : ¥0.71105 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 310 mA @ 120 Hz | 465 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,733 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.73671 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 130 mA @ 120 Hz | 195 mA @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
427 In Stock | 1 : ¥10.10000 Cut Tape (CT) 500 : ¥4.50948 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.09 A @ 120 Hz | 1.254 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
130 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.04 A @ 120 Hz | 2.346 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
1,170 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 570 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
251 In Stock | 1 : ¥14.70000 Cut Tape (CT) 250 : ¥7.73396 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3300 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.4 A @ 120 Hz | 1.61 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,940 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥1.18599 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 310 mA @ 120 Hz | 465 mA @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.46340 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 91 mA @ 120 Hz | 136.5 mA @ 100 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Tape & Box (TB) | Active | 220 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 230 mA @ 120 Hz | 345 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |