Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥483.31000 Bulk | Bulk | Active | 18000 µF | ±20% | 200 V | 24mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18.8 A @ 100 Hz | 23 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
185 In Stock | 1 : ¥221.01000 Bulk | Bulk | Active | 2400 µF | ±20% | 350 V | 80mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.1 A @ 100 Hz | 13.6 A @ 10 kHz | 49 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
12 In Stock | 1 : ¥365.17000 Bulk | Bulk | Active | 12000 µF | ±20% | 200 V | 29mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.8 A @ 100 Hz | 22.7 A @ 10 kHz | 22 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
41 In Stock | 1 : ¥376.75000 Bulk | Bulk | Active | 180000 µF | ±20% | 40 V | 9mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.4 A @ 100 Hz | 29.2 A @ 10 kHz | 9 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥92.69000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | 99mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.6 A @ 100 Hz | 9.3 A @ 10 kHz | 81 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Bulk | Bulk | Active | 8200 µF | ±20% | 63 V | 56mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 A @ 100 Hz | 11.1 A @ 10 kHz | 44 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥103.44000 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | 184mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.6 A @ 100 Hz | 8 A @ 10 kHz | 128 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥126.84000 Bulk | Bulk | Active | 36000 µF | ±20% | 40 V | 27mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.7 A @ 100 Hz | 15.1 A @ 10 kHz | 23 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥136.45000 Bulk | Bulk | Active | 9100 µF | ±20% | 100 V | 39mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.2 A @ 100 Hz | 14.4 A @ 10 kHz | 32 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥57.47270 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 47mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.6 A @ 100 Hz | 11.1 A @ 10 kHz | 42 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥59.91680 Bulk | Bulk | Active | 4300 µF | ±20% | 100 V | 77mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.8 A @ 100 Hz | 10.7 A @ 10 kHz | 63 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥60.11960 Bulk | Bulk | Active | 510 µF | ±20% | 400 V | 304mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.1 A @ 100 Hz | 6.9 A @ 10 kHz | 172 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥61.40520 Bulk | Bulk | Active | 18000 µF | ±20% | 40 V | 49mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9 A @ 100 Hz | 11.2 A @ 10 kHz | 42 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥61.70740 Bulk | Bulk | Active | 910 µF | ±20% | 250 V | 256mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.6 A @ 100 Hz | 6.9 A @ 10 kHz | 166 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥61.85920 Bulk | Bulk | Active | 11000 µF | ±20% | 63 V | 43mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.4 A @ 100 Hz | 12.7 A @ 10 kHz | 34 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥62.11130 Bulk | Bulk | Active | 39000 µF | ±20% | 25 V | 37mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11 A @ 100 Hz | 12.7 A @ 10 kHz | 33 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥62.84190 Bulk | Bulk | Active | 430 µF | ±20% | 450 V | 399mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.9 A @ 100 Hz | 6.1 A @ 10 kHz | 251 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥64.40590 Bulk | Bulk | Active | 1200 µF | ±20% | 250 V | 195mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.3 A @ 100 Hz | 8.1 A @ 10 kHz | 127 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥64.58490 Bulk | Bulk | Active | 360 µF | ±20% | 500 V | 691mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.6 A @ 100 Hz | 5.1 A @ 10 kHz | 520 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥64.62100 Bulk | Bulk | Active | 620 µF | ±20% | 400 V | 250mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.5 A @ 100 Hz | 7.8 A @ 10 kHz | 142 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥66.26870 Bulk | Bulk | Active | 750 µF | ±20% | 350 V | 224mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.8 A @ 100 Hz | 8 A @ 10 kHz | 131 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥66.46000 Bulk | Bulk | Active | 16000 µF | ±20% | 63 V | 31mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.4 A @ 100 Hz | 14.9 A @ 10 kHz | 24 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥67.27200 Bulk | Bulk | Active | 510 µF | ±20% | 450 V | 336mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.2 A @ 100 Hz | 6.9 A @ 10 kHz | 212 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥69.08710 Bulk | Bulk | Active | 62000 µF | ±20% | 25 V | 25mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.5 A @ 100 Hz | 15.1 A @ 10 kHz | 23 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥69.12000 Bulk | Bulk | Active | 1200 µF | ±20% | 200 V | 230mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4 A @ 100 Hz | 7 A @ 10 kHz | 159 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |