Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 220 : ¥15.34600 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.04 A @ 120 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 220 : ¥17.64100 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.65 A @ 120 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 220 : ¥22.56127 Bulk | Bulk | Active | 1000 µF | ±20% | 160 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.11 A @ 120 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 180 : ¥23.89644 Bulk | Bulk | Active | 560 µF | ±20% | 250 V | 360mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥26.03258 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 600mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.11 A @ 120 Hz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥30.70467 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 500mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 480 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥30.70467 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.51 A @ 120 Hz | 350 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥31.50925 Bulk | Bulk | Active | 15000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.75 A @ 120 Hz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥32.64358 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.12 A @ 120 Hz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 90 : ¥32.97422 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.87 A @ 120 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥49.40658 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 500mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.62 A @ 120 Hz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 90 : ¥52.93589 Bulk | Bulk | Active | 820 µF | ±20% | 420 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.74 A @ 120 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In |