Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,169 In Stock | 1 : ¥15.68000 Cut Tape (CT) 200 : ¥8.77175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 230mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 450 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
4,364 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥4.00360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | 300mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,802 In Stock | 1 : ¥10.75000 Cut Tape (CT) 500 : ¥4.79698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,989 In Stock | 1 : ¥15.68000 Cut Tape (CT) 200 : ¥8.77175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 63 V | 260mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 262.5 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
173 In Stock | 1 : ¥15.68000 Cut Tape (CT) 200 : ¥8.77175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | 260mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 262.5 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
10,294 In Stock | 1 : ¥16.01000 Cut Tape (CT) 200 : ¥8.98975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 35 V | 120mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
787 In Stock | 1 : ¥22.17000 Cut Tape (CT) 125 : ¥12.95048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 63 V | 180mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 375 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
772 In Stock | 1 : ¥22.17000 Cut Tape (CT) 125 : ¥12.95048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 50 V | 150mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 675 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
1,401 In Stock | 1 : ¥22.49000 Cut Tape (CT) 125 : ¥13.18296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 825 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
2,769 In Stock | 1 : ¥23.97000 Cut Tape (CT) 125 : ¥14.04272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 25 V | 75mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 975 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
6,638 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥4.00360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | 300mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,427 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥4.00360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | 300mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
950 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥4.00360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | 300mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
186 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥4.00360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | 300mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
129 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥4.00360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 300mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,110 In Stock | 1 : ¥10.75000 Cut Tape (CT) 500 : ¥4.79698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,450 In Stock | 1 : ¥10.75000 Cut Tape (CT) 500 : ¥4.79698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,279 In Stock | 1 : ¥10.75000 Cut Tape (CT) 500 : ¥4.79698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
115 In Stock | 1 : ¥15.52000 Cut Tape (CT) 125 : ¥9.08728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 80 V | 300mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 262.5 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
1,621 In Stock | 1 : ¥15.68000 Cut Tape (CT) 200 : ¥8.77175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | 230mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 450 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
1,478 In Stock | 1 : ¥15.68000 Cut Tape (CT) 200 : ¥8.77175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | 120mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
573 In Stock | 1 : ¥15.68000 Cut Tape (CT) 200 : ¥8.77175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | 120mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
345 In Stock | 1 : ¥15.68000 Cut Tape (CT) 200 : ¥8.77175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | 120mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
605 In Stock | 1 : ¥16.01000 Cut Tape (CT) 200 : ¥8.98975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 16 V | 120mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
315 In Stock | 1 : ¥16.01000 Cut Tape (CT) 200 : ¥8.98975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 25 V | 120mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD |