Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,847 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.11846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 70 mA @ 120 Hz | 119 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
27,675 In Stock | 1 : ¥4.43000 Cut Tape (CT) 900 : ¥1.38202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 81 mA @ 120 Hz | 137.7 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15,514 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.77929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 26 mA @ 120 Hz | 44.2 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.228" (5.80mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5,964 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.77929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 15 mA @ 120 Hz | 25.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.228" (5.80mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
234,330 In Stock | 1 : ¥3.37000 Cut Tape (CT) 900 : ¥1.03340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 110.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,140 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.04072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 35 mA @ 120 Hz | 59.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
16,836 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.98481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 28 mA @ 120 Hz | 47.6 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,480 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.98481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 39 mA @ 120 Hz | 66.3 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
37,803 In Stock | 1 : ¥4.84000 Cut Tape (CT) 900 : ¥1.50380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 49 mA @ 120 Hz | 83.3 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
28,122 In Stock | 1 : ¥6.16000 Cut Tape (CT) 500 : ¥2.45974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 130 mA @ 120 Hz | 221 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,260 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥2.88712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 160 mA @ 120 Hz | 272 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,682 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥2.87908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 220 mA @ 120 Hz | 374 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,805 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.78385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 16 mA @ 120 Hz | 27.2 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,780 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.78385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 16 mA @ 120 Hz | 27.2 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,872 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥0.84168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 10 mA @ 120 Hz | 17 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
4,245 In Stock | 1 : ¥4.84000 Cut Tape (CT) 900 : ¥1.49924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 57 mA @ 120 Hz | 96.9 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,340 In Stock | 1 : ¥4.84000 Cut Tape (CT) 900 : ¥1.49924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 101 mA @ 120 Hz | 171.7 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,467 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥2.87908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 340 mA @ 120 Hz | 578 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
700 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥2.87908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 313 mA @ 120 Hz | 532.1 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,891 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.82259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 43 mA @ 120 Hz | 73.1 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,786 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.98481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 110.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
171 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥0.79871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 28 mA @ 120 Hz | 47.6 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.228" (5.80mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
289 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.03785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 71 mA @ 120 Hz | 120.7 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
693 In Stock | 1 : ¥6.16000 Cut Tape (CT) 500 : ¥2.45974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 160 mA @ 120 Hz | 272 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
648 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.03785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 55 mA @ 120 Hz | 93.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |