Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,106 In Stock | 1 : ¥34.07000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | 905mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.49 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,063 In Stock 1,520 Factory | 1 : ¥50.16000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | 737mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.78 A @ 120 Hz | 2.49 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,868 In Stock | 1 : ¥61.00000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | 600mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.01 A @ 120 Hz | 2.81 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
428 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | 1200 µF | ±20% | 250 V | 166mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.53 A @ 120 Hz | 4.94 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
17,482 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | 2700 µF | ±20% | 200 V | 105mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 7 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,226 In Stock | 1 : ¥72.00000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | 510mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.24 A @ 120 Hz | 3.14 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,000 In Stock | 1 : ¥83.25000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 423mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.53 A @ 120 Hz | 3.54 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,838 In Stock | 1 : ¥34.65000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 88mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.59 A @ 120 Hz | 4.13 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
568 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,513 In Stock 150 Factory | 1 : ¥49.42000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 603mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.66 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,338 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 199mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.32 A @ 120 Hz | 4.65 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
960 In Stock | 1 : ¥60.10000 Bulk | Bulk | Active | 2200 µF | ±20% | 250 V | 105mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | - | - | - | Through Hole | Radial, Can - Snap-In | |||
11,779 In Stock | 1 : ¥67.73000 Bulk | Bulk | Active | 2700 µF | ±20% | 160 V | 80mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.45 A @ 120 Hz | 7.63 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
902 In Stock | 1 : ¥78.90000 Bulk | Bulk | Active | 2200 µF | ±20% | 250 V | 105mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 7 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
462 In Stock | 1 : ¥79.47000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | 510mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.24 A @ 120 Hz | 3.14 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
335 In Stock | 1 : ¥92.03000 Bulk | Bulk | Active | 1000 µF | ±20% | 315 V | 199mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.63 A @ 120 Hz | 5.08 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,228 In Stock 480 Factory | 1 : ¥103.36000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 355mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.82 A @ 120 Hz | 3.95 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
492 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | 330 µF | ±20% | 350 V | 603mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.88 A @ 120 Hz | 2.63 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,295 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | 73mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.22 A @ 120 Hz | 3.71 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
729 In Stock | 1 : ¥34.89000 Bulk | Bulk | Active | 390 µF | ±20% | 400 V | 510mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.13 A @ 120 Hz | 2.98 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock 2,800 Factory | 1 : ¥36.04000 Bulk | Bulk | Active | 330 µF | ±20% | 250 V | 603mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.66 A @ 120 Hz | 2.32 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,960 In Stock | 1 : ¥38.18000 Bulk | Bulk | Active | 18000 µF | ±20% | 25 V | 37mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.66 A @ 120 Hz | 5.36 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,346 In Stock | 1 : ¥38.59000 Bulk | Bulk | Active | 12000 µF | ±20% | 35 V | 48mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.15 A @ 120 Hz | 4.77 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,255 In Stock | 1 : ¥44.09000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 423mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.39 A @ 120 Hz | 3.35 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
385 In Stock | 1 : ¥48.85000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 904mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.55 A @ 120 Hz | 2.17 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |