Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥31.23520 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 155 mA @ 120 Hz | 310 mA @ 100 kHz | 3 Ohms | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 150 : ¥32.74333 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 68 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 412.5 mA @ 120 Hz | 750 mA @ 100 kHz | 550 mOhms | - | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 38.5 mA @ 120 Hz | 70 mA @ 100 kHz | 3 Ohms | - | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 38.5 mA @ 120 Hz | 70 mA @ 100 kHz | 3 Ohms | - | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 250 V | - | 4000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 48.4 mA @ 120 Hz | 88 mA @ 100 kHz | 2.5 Ohms | - | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 250 V | - | 4000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 48.4 mA @ 120 Hz | 88 mA @ 100 kHz | 2.5 Ohms | - | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 125 mA @ 120 Hz | 250 mA @ 100 kHz | 3.6 Ohms | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 350 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 270 mA @ 100 kHz | 3.2 Ohms | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 583 mA @ 120 Hz | 1.06 A @ 100 kHz | 500 mOhms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 583 mA @ 120 Hz | 1.06 A @ 100 kHz | 500 mOhms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 583 mA @ 120 Hz | 1.06 A @ 100 kHz | 500 mOhms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2.2 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 14.5 mA @ 120 Hz | 29 mA @ 100 kHz | 11 Ohms | - | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 258.5 mA @ 120 Hz | 470 mA @ 100 kHz | 1.8 Ohms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 22 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 258.5 mA @ 120 Hz | 470 mA @ 100 kHz | 1.8 Ohms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 22 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 308 mA @ 120 Hz | 560 mA @ 100 kHz | 1.6 Ohms | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 560 mA @ 100 kHz | 1.8 Ohms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 22 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 560 mA @ 100 kHz | 1.8 Ohms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 3.3 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 40 mA @ 100 kHz | 8 Ohms | - | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 258.5 mA @ 120 Hz | 470 mA @ 100 kHz | 1.8 Ohms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 258.5 mA @ 120 Hz | 470 mA @ 100 kHz | 1.8 Ohms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 330 mA @ 120 Hz | 600 mA @ 100 kHz | 1.4 Ohms | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 308 mA @ 120 Hz | 560 mA @ 100 kHz | 850 mOhms | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 308 mA @ 120 Hz | 560 mA @ 100 kHz | 850 mOhms | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 300 mA @ 120 Hz | 600 mA @ 100 kHz | 1.2 Ohms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 300 mA @ 120 Hz | 600 mA @ 100 kHz | 1.2 Ohms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD |