Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥45.40000 Tray | Tray | Active | 100 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.311 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
132 In Stock | 1 : ¥72.65000 Tray | Tray | Active | 220 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.59 A @ 120 Hz | 2.1942 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.693" (43.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
100 In Stock | 1 : ¥89.32000 Tray | Tray | Active | 330 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.12 A @ 120 Hz | 2.9256 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.693" (43.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
98 In Stock | 1 : ¥29.55000 Tray | Tray | Active | 68 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 710 mA @ 120 Hz | 1.0863 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.102" (28.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
84 In Stock | 1 : ¥45.64000 Tray | Tray | Active | 100 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 970 mA @ 120 Hz | 1.3386 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.102" (28.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
70 In Stock | 1 : ¥51.39000 Tray | Tray | Active | 150 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.25 A @ 120 Hz | 1.725 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
80 In Stock | 1 : ¥58.29000 Tray | Tray | Active | 1000 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.28 A @ 120 Hz | 4.5264 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
25 In Stock | 1 : ¥83.90000 Tray | Tray | Active | 220 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.59 A @ 120 Hz | 2.1942 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.142" (29.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
30 In Stock | 1 : ¥86.53000 Tray | Tray | Active | 270 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.89 A @ 120 Hz | 2.6082 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.496" (38.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
50 In Stock | 1 : ¥94.98000 Tray | Tray | Active | 270 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.622 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.339" (34.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
44 In Stock | 1 : ¥95.48000 Tray | Tray | Active | 330 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.15 A @ 120 Hz | 2.967 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.535" (39.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
50 In Stock | 1 : ¥117.40000 Tray | Tray | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.38 A @ 120 Hz | 3.2844 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.732" (44.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
10 In Stock | 1 : ¥118.63000 Tray | Tray | Active | 470 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.68 A @ 120 Hz | 3.6984 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.929" (49.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
56 In Stock | 1 : ¥140.14000 Tray | Tray | Active | 560 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.88 A @ 120 Hz | 3.9744 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
98 In Stock | 1 : ¥27.83000 Tray | Tray | Active | 470 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.691 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
87 In Stock | 1 : ¥28.98000 Tray | Tray | Active | 3300 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.74 A @ 120 Hz | 3.5072 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
51 In Stock | 1 : ¥41.70000 Tray | Tray | Active | 4700 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.54 A @ 120 Hz | 4.5312 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
97 In Stock | 1 : ¥51.23000 Tray | Tray | Active | 120 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.09 A @ 120 Hz | 1.5042 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
48 In Stock | 1 : ¥53.77000 Tray | Tray | Active | 150 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.29 A @ 120 Hz | 1.7802 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.102" (28.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
40 In Stock | 1 : ¥54.51000 Tray | Tray | Active | 6800 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.44 A @ 120 Hz | 5.6832 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
36 In Stock | 1 : ¥77.91000 Tray | Tray | Active | 470 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.51 A @ 120 Hz | 3.4638 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
100 In Stock | 1 : ¥46.71000 Tray | Tray | Active | 120 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.07 A @ 120 Hz | 1.4766 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.496" (38.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
50 In Stock | 1 : ¥52.29000 Tray | Tray | Active | 120 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.12 A @ 120 Hz | 1.5456 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.102" (28.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
40 In Stock | 1 : ¥52.62000 Tray | Tray | Active | 150 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.18 A @ 120 Hz | 1.6284 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.693" (43.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
100 In Stock | 1 : ¥57.38000 Tray | Tray | Active | 180 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.32 A @ 120 Hz | 1.8216 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.890" (48.00mm) | - | Through Hole | Radial, Can - Snap-In |