Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥295.39000 Bulk | Bulk | Active | 1200 µF | ±20% | 100 V | 130mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.6 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 0.953" W (66.50mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
102 In Stock | 1 : ¥109.85000 Bulk | Bulk | Active | 140 µF | ±20% | 250 V | 900mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
46 In Stock | 1 : ¥274.45000 Bulk | Bulk | Active | 1300 µF | ±20% | 60 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.04 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
35 In Stock | 1 : ¥281.19000 Bulk | Bulk | Active | 2700 µF | ±20% | 50 V | 70mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
59 In Stock | 1 : ¥121.59000 Bulk | Bulk | Active | 3000 µF | ±20% | 60 V | 50mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 3.96 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 0.953" W (66.50mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
95 In Stock | 1 : ¥117.48000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 80mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | 2.64 A @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 0.953" W (45.90mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
25 In Stock | 1 : ¥281.19000 Bulk | Bulk | Active | 4400 µF | ±20% | 35 V | 70mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.8 A @ 120 Hz | 3.08 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
60 In Stock | 1 : ¥274.45000 Bulk | Bulk | Active | 8500 µF | ±20% | 10 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
60 In Stock | 1 : ¥281.19000 Bulk | Bulk | Active | 140 µF | ±20% | 400 V | 1.45Ohm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.08 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
55 In Stock | 1 : ¥281.19000 Bulk | Bulk | Active | 240 µF | ±20% | 250 V | 530mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.53 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
58 In Stock | 1 : ¥288.16000 Bulk | Bulk | Active | 250 µF | ±20% | 300 V | 410mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.87 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 0.953" W (66.50mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
39 In Stock | 1 : ¥288.66000 Bulk | Bulk | Active | 1200 µF | ±20% | 75 V | 170mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.08 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
60 In Stock | 1 : ¥295.39000 Bulk | Bulk | Active | 5200 µF | ±20% | 40 V | 50mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.6 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 0.953" W (66.50mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥227.10233 Bulk | Bulk | Active | 11000 µF | ±20% | 10 V | 80mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 0.953" W (45.90mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥229.41617 Bulk | Bulk | Active | 14000 µF | ±20% | 10 V | 70mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 2.75 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
1 In Stock | 1 : ¥288.16000 Bulk | Bulk | Active | 140 µF | ±20% | 450 V | 1.12Ohm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.44 A @ 20 kHz | 0.394" (10.00mm) | 2.618" L x 0.953" W (66.50mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 6300 µF | ±20% | 16 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 5000 µF | ±20% | 20 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 4100 µF | ±20% | 25 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 3300 µF | ±20% | 30 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 2600 µF | ±20% | 35 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.09 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 2300 µF | ±20% | 40 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.04 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 1600 µF | ±20% | 50 V | 120mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.04 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 730 µF | ±20% | 75 V | 290mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.43 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥223.88950 Bulk | Bulk | Active | 580 µF | ±20% | 100 V | 290mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.43 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack |