Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥48.85000 Bulk | Bulk | Active | 150 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.02 A @ 120 Hz | 1.4586 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
365 In Stock | 1 : ¥50.98000 Bulk | Bulk | Active | 220 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.3 A @ 120 Hz | 1.859 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
243 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.29 A @ 120 Hz | 1.8447 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
611 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.54 A @ 120 Hz | 2.2022 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.461" (62.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
244 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 930 mA @ 120 Hz | 1.3299 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
186 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.63 A @ 120 Hz | 2.3309 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
140 In Stock | 1 : ¥41.05000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.33 A @ 120 Hz | 1.9019 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.36 A @ 120 Hz | 1.9448 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
816 In Stock | 1 : ¥63.79000 Bulk | Bulk | Active | 330 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.66 A @ 120 Hz | 2.3738 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥75.94000 Bulk | Bulk | Active | 390 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 120 Hz | 2.4882 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
375 In Stock | 1 : ¥77.83000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.7885 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
219 In Stock | 1 : ¥96.96000 Bulk | Bulk | Active | 470 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.7885 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
242 In Stock | 1 : ¥50.41000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 120 Hz | 2.4882 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 2.461" (62.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,005 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 710 mA @ 120 Hz | 1.0153 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
169 In Stock | 1 : ¥29.14000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 1.5015 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
581 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.1583 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 930 mA @ 120 Hz | 1.3299 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
432 In Stock | 1 : ¥39.65000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.21 A @ 120 Hz | 1.7303 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.04 A @ 120 Hz | 1.4872 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
195 In Stock | 1 : ¥44.17000 Bulk | Bulk | Active | 150 µF | ±20% | 475 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.01 A @ 120 Hz | 1.4443 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
180 In Stock | 1 : ¥44.99000 Bulk | Bulk | Active | 120 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.287 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
190 In Stock | 1 : ¥46.63000 Bulk | Bulk | Active | 180 µF | ±20% | 475 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.11 A @ 120 Hz | 1.5873 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
312 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.17 A @ 120 Hz | 1.6731 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
350 In Stock | 1 : ¥50.98000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.15 A @ 120 Hz | 1.6445 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
149 In Stock | 1 : ¥55.74000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.56 A @ 120 Hz | 2.2308 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In |