Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,129 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.57218 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 0.22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2 mA @ 120 Hz | 3 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2,104 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.70200 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 47 µF | ±20% | 4 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 33 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.57218 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2.8 mA @ 120 Hz | 4.2 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.57218 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 4 mA @ 120 Hz | 6 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.64843 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 0.22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2 mA @ 120 Hz | 3 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.64843 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2.8 mA @ 120 Hz | 4.2 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.64843 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 4 mA @ 120 Hz | 6 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.65830 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 0.1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 1 mA @ 120 Hz | 1.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,200 : ¥0.68656 Bulk | Bulk | Obsolete | 0.1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 1 mA @ 120 Hz | 1.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,200 : ¥0.68656 Bulk | Bulk | Obsolete | 0.22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2 mA @ 120 Hz | 3 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,200 : ¥0.68656 Bulk | Bulk | Obsolete | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2.8 mA @ 120 Hz | 4.2 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,200 : ¥0.68656 Bulk | Bulk | Obsolete | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 4 mA @ 120 Hz | 6 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.70200 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 13 mA @ 120 Hz | 19.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 33 µF | ±20% | 4 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 47 µF | ±20% | 4 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 33 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 22 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 4.7 µF | ±20% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 16 mA @ 120 Hz | 24 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 8.4 mA @ 120 Hz | 12.6 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 13 mA @ 120 Hz | 19.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 3.3 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 17 mA @ 120 Hz | 25.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 3.3 µF | ±20% | 35 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 15 mA @ 120 Hz | 22.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.76417 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 4.7 µF | ±20% | 35 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 18 mA @ 120 Hz | 27 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.82685 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 27 mA @ 120 Hz | 40.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can |