Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥93.76000 Bulk | Bulk | Active | 15000 µF | ±20% | 63 V | 30mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10 A @ 100 Hz | 13.7 A @ 10 kHz | 24 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
397 In Stock | 1 : ¥115.84000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 43mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.2 A @ 100 Hz | 11.7 A @ 10 kHz | 34 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
126 In Stock | 1 : ¥216.74000 Bulk | Bulk | Active | 120000 µF | ±20% | 25 V | 18mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15.2 A @ 100 Hz | 16.4 A @ 10 kHz | 17 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
84 In Stock | 1 : ¥482.33000 Bulk | Bulk | Active | 43000 µF | ±20% | 100 V | 13mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 22 A @ 100 Hz | 24.2 A @ 10 kHz | 12 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
31 In Stock | 1 : ¥458.44000 Bulk | Bulk | Active | 4300 µF | ±20% | 400 V | 38mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.6 A @ 100 Hz | 19.8 A @ 10 kHz | 22 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
108 In Stock | 1 : ¥1,048.64000 Bulk | Bulk | Active | 30000 µF | ±20% | 250 V | 11mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 26.4 A @ 100 Hz | 32.5 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
108 In Stock | 1 : ¥112.39000 Bulk | Bulk | Active | 430 µF | ±20% | 400 V | 308mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.6 A @ 100 Hz | 6.4 A @ 10 kHz | 173 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
48 In Stock | 1 : ¥795.86000 Bulk | Bulk | Active | 8200 µF | ±20% | 450 V | 24mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 18.7 A @ 100 Hz | 27.4 A @ 10 kHz | 16 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
84 In Stock | 1 : ¥271.09000 Bulk | Bulk | Active | 180000 µF | ±20% | 25 V | 13mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 17.6 A @ 100 Hz | 18.7 A @ 10 kHz | 13 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
46 In Stock | 1 : ¥75.04000 Bulk | Bulk | Active | 13000 µF | ±20% | 40 V | 49mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8 A @ 100 Hz | 10.4 A @ 10 kHz | 41 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
40 In Stock | 1 : ¥158.37000 Bulk | Bulk | Active | 8200 µF | ±20% | 100 V | 38mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10 A @ 100 Hz | 13.6 A @ 10 kHz | 31 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
63 In Stock | 1 : ¥264.68000 Bulk | Bulk | Active | 47000 µF | ±20% | 63 V | 14mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 16.4 A @ 100 Hz | 18.7 A @ 10 kHz | 13 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
86 In Stock | 1 : ¥305.49000 Bulk | Bulk | Active | 1600 µF | ±20% | 500 V | 142mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.8 A @ 100 Hz | 12.8 A @ 10 kHz | 106 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
60 In Stock | 1 : ¥111.57000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 22mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.5 A @ 100 Hz | 14.7 A @ 10 kHz | 18 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
64 In Stock | 1 : ¥114.77000 Bulk | Bulk | Active | 1200 µF | ±20% | 400 V | 113mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.7 A @ 100 Hz | 10.6 A @ 10 kHz | 64 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
80 In Stock | 1 : ¥114.94000 Bulk | Bulk | Active | 820 µF | ±20% | 500 V | 261mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.1 A @ 100 Hz | 8.9 A @ 10 kHz | 194 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
94 In Stock | 1 : ¥127.17000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 328mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.8 A @ 100 Hz | 7.1 A @ 10 kHz | 202 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
84 In Stock | 1 : ¥196.71000 Bulk | Bulk | Active | 2400 µF | ±20% | 400 V | 63mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.8 A @ 100 Hz | 14.2 A @ 10 kHz | 37 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
35 In Stock | 1 : ¥207.38000 Bulk | Bulk | Active | 51000 µF | ±20% | 40 V | 18mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.6 A @ 100 Hz | 16.2 A @ 10 kHz | 16 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
21 In Stock | 1 : ¥243.34000 Bulk | Bulk | Active | 110000 µF | ±20% | 40 V | 13mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 19.4 A @ 100 Hz | 20.4 A @ 10 kHz | 13 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 2.717" (69.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
65 In Stock | 1 : ¥249.66000 Bulk | Bulk | Active | 16000 µF | ±20% | 100 V | 23mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.7 A @ 100 Hz | 17.8 A @ 10 kHz | 19 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
43 In Stock | 1 : ¥349.16000 Bulk | Bulk | Active | 120000 µF | ±20% | 63 V | 9mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 23.2 A @ 100 Hz | 24.6 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
35 In Stock | 1 : ¥370.34000 Bulk | Bulk | Active | 7500 µF | ±20% | 350 V | 29mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14 A @ 100 Hz | 19.9 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
48 In Stock | 1 : ¥376.75000 Bulk | Bulk | Active | 82000 µF | ±20% | 63 V | 9mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 22.7 A @ 100 Hz | 25.2 A @ 10 kHz | 9 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
94 In Stock | 1 : ¥142.44000 Bulk | Bulk | Active | 820 µF | ±20% | 400 V | 163mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.8 A @ 100 Hz | 9.1 A @ 10 kHz | 92 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |