Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,795 In Stock | 1 : ¥1.31000 Box | Box | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 45 mA @ 120 Hz | 67.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
13,737 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.33749 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
19,902 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.35573 Box | Cut Tape (CT) Box | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 79 mA @ 120 Hz | 118.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
35,697 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.38857 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | 54 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
1,167 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.38857 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 120 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
16,285 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.29239 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 75 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
10,815 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.24880 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 77 mA @ 120 Hz | 70.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
12,370 In Stock | 1 : ¥1.40000 Box | Box | Active | 22 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 66 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
40,000 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
40,000 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.39218 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 57 mA @ 120 Hz | 85.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
40,000 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
40,000 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
39,944 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
20,800 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,300 : ¥0.53831 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1.48000 Box | Box | Active | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 33 mA @ 120 Hz | 49.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can |