Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥21.76000 Bag | Bag | Active | Alligator, Medium | 0.335" (8.50mm) | 1000V (1kV) | 10 A | - | - | - | Insulated | Red | 2.933" (74.50mm) | Solder | 1 Piece | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |||
1 In Stock | 1 : ¥21.76000 Bag | Bag | Active | Alligator, Medium | 0.335" (8.50mm) | 1000V (1kV) | 10 A | - | - | - | Insulated | Black | 2.933" (74.50mm) | Solder | 1 Piece | CAT III 1000V, CAT IV 600V, IEC 61010-031 |